EPCOS / TDK Varistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 95VAC 10% 4032mm 3,302In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 11VAC 10% 4032mm 2,643In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 250 A 800 mJ 2750 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 140VAC 10% 4032mm 1,239In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 0402 14V 1A 1.5pF Non-Stocked Lead-Time 11 Weeks
Min.: 30,000
Mult.: 30,000
Reel: 10,000

Automotive with Load Dump and Jump Start Reel
EPCOS / TDK Varistors 140VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard High Surge 140 VAC Blister Pack
EPCOS / TDK Varistors 14VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

CU Automotive MLVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 16 VDC 22 V 43 V 100 A 400 mJ 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Standard MLVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 200 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack