100 kHz Audio Transformers / Signal Transformers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port
1,725Expected 2026/11/02
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753
200Expected 2026/08/03
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A
72Expected 2026/09/11
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA3994 Tray
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
144On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port Non-Stocked Lead-Time 6 Weeks
Min.: 850
Mult.: 850
: 850

LAN Transformers Module SMD/SMT 100 kHz 350 uH - 40 C + 85 C Single 10 Base-T 12.7 mm 7.24 mm 5.33 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1,700
Mult.: 850
: 850

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 9.4 mm 5.08 mm Reel
Coilcraft Audio Transformers / Signal Transformers A9619 AC Flyback For ON Semi NCP101X Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft Audio Transformers / Signal Transformers HA3950 Magnetics 5uH 15 V 0.33 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single SLUU341 Power Factor Correction 21.1 mm 21.1 mm 17.3 mm HA3950 Tray
Coilcraft Audio Transformers / Signal Transformers MA5475 30W 0.21Ohms For MAX17595 Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback SMD/SMT 100 kHz 180 uH 3.5 kV - 40 C + 125 C Single MAX17595 Evaluation Kut 26 mm 26.75 mm 13.6 mm MA5475 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 kHz 150 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 32P 1-Port No Choke Non-Stocked
Min.: 400
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C Gigabit Interface SMD-32 25.4 mm 7.62 mm 7.37 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 32P 1-Port No Choke Non-Stocked
Min.: 450
Mult.: 450
: 450

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C Gigabit Interface SMD-32 25.4 mm 7.62 mm 7.37 mm TG1G Reel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke Non-Stocked
Min.: 400
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C Gigabit Interface SMD-32 25.4 mm 7.62 mm 7.37 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke Non-Stocked
Min.: 450
Mult.: 450
: 450

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C Gigabit Interface SMD-32 25.4 mm 7.62 mm 7.37 mm TG1G Reel
Bourns Audio Transformers / Signal Transformers T1/E1 Potted Non-Stocked Lead-Time 20 Weeks
Min.: 3,600
Mult.: 600
: 600

LAN Transformers SMD/SMT 100 kHz 1.2 mH 2 kV - 40 C + 85 C Telecom SMD-16 12.8 mm 6.9 mm 5.65 mm SM75057PEL Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 3WireChoke 1Port Non-Stocked
Min.: 500
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 3WireChoke 1Port Non-Stocked
Min.: 500
Mult.: 500
: 500

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 3WireChoke 1Port Non-Stocked
Min.: 500
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 3WireChoke 1Port Non-Stocked
Min.: 500
Mult.: 500
: 500

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke Non-Stocked
Min.: 300
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke Non-Stocked
Min.: 300
Mult.: 300
: 300

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke Non-Stocked
Min.: 500
Mult.: 20
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke Non-Stocked
Min.: 500
Mult.: 500
: 500

LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 6.1 mm TG Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P 1Port Choke Non-Stocked
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 kHz 350 uH 1.5 kV 0 C + 70 C 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Tube