5 nH RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 6,642In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,401In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5nH 5% AIR CORE 27In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 5nH 4A 2% 150MHz AEC-Q200 486In Stock
Min.: 1
Mult.: 1
: 500

Air Coil Inductor Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3,349In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH +-.1NH 17,713In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.0 uH 10% 500In Stock
Min.: 1
Mult.: 1
: 500
No
Unshielded 5 nH 10 % 3 A 75 mOhms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,3.68x3.05x3.18mm,5nH+/-2%,4A, 18,435In Stock
Min.: 1
Mult.: 1
: 500

Air Coil 5 nH 2 % 4 A 1.8 mOhms - 25 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm AC3630R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,553In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 5 nH 3 % 400 mA 250 mOhms - 55 C + 125 C 20 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 2% 4A 1.8mOhms AECQ2 1,238In Stock
2,100Expected 2026/10/09
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 2 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 5% 4A 1.8mOhms AECQ2 126In Stock
700Expected 2026/09/25
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 5nH 4A 5% 150MHz AEC-Q200 104In Stock
Min.: 1
Mult.: 1
: 500

Air Coil Inductor Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH 0.1% 12,530In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH +-.1NH 2,812In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9,307In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 1.77 A 672 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4,670In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,995In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5 NH 2% 8,666In Stock
20,000Expected 2026/09/11
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 2 % 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,684In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 2 % 1.77 A 40 mOhms - 55 C + 125 C 10 10 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.00 nH 4.600 A 1.50 mOhm 586In Stock
Min.: 1
Mult.: 1
: 2,000

SMT Air Coil Inductor 3.3 mm x 2.5 mm x 2.6 mm Unshielded 5 nH 10 % 4.6 A 1.5 mOhms - 40 C + 125 C 140 3 GHz Standard 3.3 mm 2.5 mm 2.6 mm Air AIAC-1512C Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.1 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.2 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.5 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 2 % 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 11.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel