Tantalum Capacitors - Solid SMD

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 5,466In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% 4,670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.47 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 16V 1uF 10% 3,721In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 10% 2,733In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 2,103In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 6.3V 2.2uF 20% 951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 2.2 uF 6.3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 1uF 10% 4,455In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 0.68uF 10% 0603 ESR= 7.5 Ohm 2,919In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TAC 0.68 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 10% 2,196In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 2,268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 4.7uF 10% 1,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .33uF 20% 0402 E SR = 20 Ohm 426In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.33 uF 16 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 20% 0805 ESR = 5 Ohm 1,797In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 6 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 2,864In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1O hms 20% 822In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .1uF 20% 0402 ES R = 40 Ohm 1,755In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.1 uF 16 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 10% 338In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 3.3uF 20% 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 3.3 uF 6.3 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V .68uF 20% 116In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 0.68 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10% 180In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 1 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 1uF 20% 498In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 1 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 350In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 1.5uF 10% 446In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 1.5 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 22uF 20% 442In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 3V 4.7uF 20% 164In Stock
1,000Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 4.7 uF 3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT