EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 6,592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 5W 1% AEC-Q200 8,856In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 6W 50PPM 6,424In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 300 uOhms 6 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 4,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 12,018In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ZERO OHM JUMPER 50PPM 1,071In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 0 Ohms 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 7,335In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 1.8 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 1,499In Stock
5,700Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 3 mOhms 4 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 1,538In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 3 mOhms 4 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 820In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 500 uOhms 6 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 1,034In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 500 uOhms 6 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R000 100A TC50 57In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 0 Ohms 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2.03 OHM 1% 5W 50PPM
5,990Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 2.3 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 1.8 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R002 5% 5W TC50 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 2 mOhms 5 W 5 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 3.5 mOhms 4 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CURRENT SENSE SHUNT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 1 mOhms 6 W 5 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 2.3 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 3.5 mOhms 4 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R004 1% 3W TC50 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 4 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.77 mm (0.03 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R005 1% 2.5W TC50 Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.77 mm (0.03 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT