5100 Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 10uH 20% SMD 1045 3In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 10 uH 20 % 3.2 A 64 mOhms 3.6 A - 40 C + 125 C 26 27.8 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 6.8 uH 20 % 3.5 A 40 mOhms 4.2 A - 40 C + 125 C 22 35.8 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel