0475178281

Fair-Rite
623-0475178281
0475178281

Mfr.:

Description:
Ferrite Clamp On Cores Low Freq 75 Material 74Ohm @ 5MHz Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,541

Stock:
6,541 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$3.90 $39.00
$3.29 $82.25
$2.86 $143.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
75
8.7 mm
39.4 mm
21 mm
10.5 mm
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 360
Subcategory: Ferrites
Tradename: Snap-Its
Unit Weight: 38.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

200kHz - 30MHz (75 Material) Snap-Its

Fair-Rite Low-Frequency 200kHz - 30MHz (75 material) Cable Snap-Its can easily accommodate round cables or bundled wires with diameters from 4.09mm (0.193") to 18.00mm (0.790"). 75 material parts are tested on the 4285A LCR Meter and cores are tested with the shortest practical wire length.