PE8284

Pasternack
28-PE8284
PE8284

Mfr.:

Description:
Signal Conditioning Adjustable Phase Trimmer, DC to 18 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Stainless Steel Body

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$427.98 $427.98
$355.18 $3,551.80
$351.18 $8,779.50

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
DC to 18 GHz
50 Ohms
SMA
Adjustable Phase Trimmers
Bulk
Brand: Pasternack
Insertion Loss: 0.5 dB
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Adjustable Phase Trimmers

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.