PE87FL1019

Pasternack
28-PE87FL1019
PE87FL1019

Mfr.:

Description:
Signal Conditioning 7 Section Highpass Filter With SMA Female Connectors Operating From 2 GHz to 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,475.02 $2,475.02
10 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Coaxial Filters
Bulk
Brand: Pasternack
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 49.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529904760
ECCN:
EAR99

Highpass Filters

Pasternack Highpass Filters are passive coaxial components that permit high-frequency signals to pass within a certain range, and reject frequencies outside that given range. These highpass filters feature an 18GHz maximum frequency tolerance and are available for use in most common frequency bands between GSM and WIMAX. Highpass filters come with SMA connectors and offer frequency capabilities ranging from 30MHz to 18GHz, depending on the type of style. Constructed with the Combline design, these filters from Pasternack provide outstanding VSWR and long-term performance.