Tube Supercapacitors / Ultracapacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type C

1 F 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C

330000 uF 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.68F 5.5V -20+80% Type C

680000 uF 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type C

1.5 F 5.5 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type C

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type C

470000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type C

1 F 5.5 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 7.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type C

1.5 F 5.5 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 7.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type C

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 7 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 7 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type C

470000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 7 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type C

1 F 3.6 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 7.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type C

1.5 F 3.6 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 7.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type C

220000 uF 3.6 VDC Radial 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 7 mm SVLT Tube