Tube Supercapacitors / Ultracapacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type V

1 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type V

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type V

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type V

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type V

330000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type V

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type V

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type V

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type V

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type V

330000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type V

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type V

1 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type V

1.5 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube