BFTC-500+

Mini-Circuits
139-BFTC-500+
BFTC-500+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 400 - 600 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.55 $10.55
$10.11 $101.10
$9.79 $195.80
$9.51 $475.50
$9.50 $950.00
Full Reel (Order in multiples of 500)
$9.43 $4,715.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
400 MHz to 600 MHz
50 Ohms
SMD/SMT
1515 (3838 metric)
- 40 C
+ 85 C
BFTC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 4 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BFTC 50Ω LTCC Bandpass Filters

Mini-Circuits BFTC 50Ω LTCC Bandpass Filters cover the 330MHz to 500MHz and 400MHz to 600MHz (BFTC-500+) passbands with a typical 1.5 VSWR and 25dB upper/lower stopband rejection. The temperature stable BFTC components handle up to 4W RF input power in a wide operating temperature range from -40°C to +85°C. Utilizing LTCC multi-layer construction, these filters achieve excellent repeatability of performance and come in a compact (0.150" x 0.150" x 0.059") hermetically sealed ceramic package saving space in dense PCB layouts.