CY2-143+

Mini-Circuits
139-CY2-143+
CY2-143+

Mfr.:

Description:
Signal Conditioning 2X SMT Multiplier, Output Freq 4000 - 14000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,700

Stock:
1,700 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.69 $22.69
$12.06 $241.20
$9.02 $451.00
$7.97 $797.00
$6.86 $1,372.00
$6.14 $3,070.00
Full Reel (Order in multiples of 1000)
$5.18 $5,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Multipliers
7 GHz, 14 GHz
50 Ohms
SMD/SMT
MCLP-24
- 40 C
+ 85 C
CY2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Ultra-Wideband MMIC Frequency Multiplier X2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CY2 50Ω SMD MMIC Frequency Multiplier

Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier is an ultra-wideband MMIC frequency doubler, converting input frequencies from 2GHz to 7GHz into output frequencies from 4GHz to 14GHz. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications. Utilizing GaAs HBT technology, the CY2 multiplier comes housed in a tiny 4mm x 4mm x 1mm MCLP package and offers excellent repeatability, low inductance, and good thermal efficiency.