RDP-2R15+

Mini-Circuits
139-RDP-2R15+
RDP-2R15+

Mfr.:

Description:
Signal Conditioning Lumped LC Diplexer, DC-20/950-2150 MHz, 50O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.39 $23.39
$15.55 $155.50
$14.78 $739.00
$13.99 $1,399.00
$13.13 $2,626.00
Full Reel (Order in multiples of 500)
$13.13 $6,565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
20 MHz, 2.15 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
RDP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.5 dB, 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low-Pass, High-Pass Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RDP 50Ω SMD Diplexer

Mini-Circuits RDP 50Ω SMD Diplexer is a low-pass + high-pass combination device with low insertion loss and high stopband insertion loss. A low pass port is designed for DC to 20MHz, and a high pass port is designed for 950MHz to 2150MHz. This diplexer can be used for high-performance applications including pass, IF, pilot carrier or clock synchronizing signal, SATCOM modems, air-traffic control, and other multi-band radio systems.