Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 1 UH 20% 8,711In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3.3 UH 20% 7,217In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225) Unshielded 3.3 uH 20 % 2.3 A 65 mOhms 4.2 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4.7 UH 20% 10,335In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 680 NH 20% 703In Stock
18,000Expected 2026/06/11
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q200 DFE201610E Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 1,501In Stock
4,000Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225) Unshielded 1.5 uH 20 % 3.4 A 31 mOhms 6 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20%
20,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel