SEI Stackpole MELF Resistors

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Packaging
SEI Stackpole MELF Resistors 820K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 820 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 820 ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 820 Ohms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 82K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 82 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 82 ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 82 Ohms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 8.2K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 8.2 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 910K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 910 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 910 ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 910 Ohms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 91K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 91 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 91 ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 91 Ohms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 9.1K ohm 0102 0.2W 100ppm 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 9.1 kOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 7.5 kohm 0207 1W 50ppm 1% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MLF_MLFM 7.5 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V 0207 2.2 mm 5.9 mm Reel
SEI Stackpole MELF Resistors .56 ohm 0204 0.4W 50ppm 1% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MLF_MLFM 560 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V 0204 1.4 mm 3.5 mm Reel