ZV95K2220T501N

SEI Stackpole
708-ZV95K2220T501N
ZV95K2220T501N

Mfr.:

Description:
Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.628 $628.00
$0.60 $1,200.00
$0.584 $2,920.00
$0.578 $5,780.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
ZV
Varistors
SMD/SMT
SMD/SMT
2220
95 V
125 V
150 V
250 V
500 A
7.4 J
600 pF
- 55 C
+ 125 C
Reel
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Current Rating: 10 A
Height: 1.25 mm
Length: 5.7 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533400080
ECCN:
EAR99