SEI Stackpole Thick Film Resistors - SMD

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 2MOhms 2010 1W 0.1% 50ppm Hi Volt Solder Wrap
500Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 2 MOhms 1 W 1 % 50 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 0805, 250 Mohm, 1%, 50 ppm, 0.2W Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 250 MOhms 200 mW (1/5 W) 1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2010, 1 Mohm, 0.1%, 25 ppm, 1W Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 1 MOhms 1 W 0.1 % 25 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 0603, 250 Mohm, 1%, 100 ppm, 0.06W Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 250 MOhms 60 mW 1 % 100 PPM / C - 55 C + 150 C 400 V 0603 1608 1.6 mm (0.063 in) 0.79 mm (0.031 in) 0.51 mm (0.02 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2010, 100 Mohm, 0.1%, 25 ppm, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 100 MOhms 1 W 0.1 % 25 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2010, 1 Mohm, 1%, 50 ppm, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 1 MOhms 1 W 1 % 50 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 0603, 1 Mohm, 1%, 50 ppm, 0.06W Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 1 MOhms 60 mW 1 % 50 PPM / C - 55 C + 150 C 400 V 0603 1608 1.6 mm (0.063 in) 0.79 mm (0.031 in) 0.51 mm (0.02 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 0805, 100 Mohm, 0.1%, 50 ppm, 0.2W Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 100 MOhms 200 mW (1/5 W) 0.1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 0805, 75 Mohm, 1%, 50 ppm, 0.2W Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 75 MOhms 200 mW (1/5 W) 1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 499kOhms 1206 0.33W 1% Hi Volt Solder Wrap Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 499 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in)
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 47 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 47 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage