MAF94271

TE Connectivity
814-MAF94271
MAF94271

Mfr.:

Description:
Antennas Dipol,WTS,SMAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,297

Stock:
1,297 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.65 $10.65
$8.33 $83.30
$7.72 $193.00
$6.99 $699.00
$5.63 $1,407.50
$5.30 $2,650.00
$5.13 $5,130.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.875 GHz
Bluetooth
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Tilt/Swivel
2.1 dBi, 2.4 dBi, 2.6 dBi, 3.4 dBi
50 Ohms
2:1
2 Band
Panel Mount
Connector
IPEX MHF
2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz
Wireless Devices
95.9 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 11.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.