ABRACON 868 MHz Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
ABRACON Antennas 868/915 MHZ ISM 284In Stock
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
ABRACON Antennas LoRA/Sub-GHz/3G/2G PCB Ant 50.0 x 8.0 x 0.8mm u.FL 100mm 188In Stock
300Expected 2026/08/24
Min.: 1
Mult.: 1

PCB Antennas Board Antenna 868 MHz 1.99 GHz GSM ISM 2.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 Industrial, Infrastructure IoT 50 mm 8 mm 0.8 mm Coaxial Bulk
ABRACON Antennas 860870MHZ / 902928MHZ 1,235In Stock
Min.: 1
Mult.: 1
: 250

Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 868 MHz, 915 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel