Johanson AD Series Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Johanson Technology Antennas 2.4/5G MINI DUAL ANT 15,441In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT 1,976In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel


Johanson Technology Antennas 900M/2.4G DUAL ANT 1,500In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology 2450AD18A6050001E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R
6,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP DUAL 2.4/ 5 GHZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 100,000
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology 2450AD14A5500002T
Johanson Technology Antennas 2.4/5G MINI DUAL ANT AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Johanson Technology 2450AD18A6050002E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology Antennas Antennas, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape