Marki Microwave Signal Conditioning

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning The MPD4-0218CSP3 is a small footprint MMIC 2-18 GHz 4-Way power divider/power splitter featuring high 29 dB isolation and low 0.8 dB excess insertion loss in our compact CSP3 chip scale package.
117On Order
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MPDW-0670CSP2 is a small footprint MMIC 6-70 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package.
50On Order
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The ADM-8344 is a wideband distributed low noise amplifier capable of providing 18 dB gain and +27 dBm OIP3 from DC to 18 GHz and a low 1.4 dB typical noise figure from 4 to 7 GHz.
1Expected 2027/01/01
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry.
3On Order
Min.: 1
Mult.: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave Signal Conditioning A high-linearity amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM1-8096PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
1Expected 2026/12/11
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
3Expected 2026/10/30
Min.: 1
Mult.: 1

Signal Conditioning Baluns 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth.
2Expected 2027/01/08
Min.: 1
Mult.: 1

Signal Conditioning Baluns 300 kHz to 36 GHz 300 kHz to 36 GHz
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
35On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
10Expected 2026/11/13
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 6 GHz 500 kHz to 6 GHz SMD/SMT - 55 + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
46On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave Signal Conditioning The BT-0018 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance.
8Expected 2026/12/11
Min.: 1
Mult.: 1

Signal Conditioning Bias Tees 50 Ohms Connector
Marki Microwave Signal Conditioning The BT-0026SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 26 GHz bandwidth.
10Expected 2026/12/25
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth.
20Expected 2027/01/01
Min.: 1
Mult.: 1

Signal Conditioning 10 MHz to 20 GHz 10 MHz to 20 GHz 30 V SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth.
20On Order
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth.
69Expected 2027/01/08
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth.
10Expected 2026/09/23
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 26 GHz bandwidth.
34Expected 2026/12/21
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 26 GHz 500 kHz to 26 GHz 30 V SMD/SMT + 100 C
Marki Microwave Signal Conditioning The C13-0140 is a broadband 1-40 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
1Expected 2026/12/24
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The C20-0R520 is a broadband 0.5-20 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
2Expected 2026/09/23
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 50 GHz.
1Expected 2026/10/23
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
3On Order
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave Signal Conditioning The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
2Expected 2026/09/01
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave Signal Conditioning The EBAL-0040 is an ultra-broadband 1:2 balun (unbalanced to balanced transformer), hand-tuned for optimal amplitude and phase balance.
1Expected 2026/09/11
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package.
3Expected 2026/12/31
Min.: 1
Mult.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
1On Order
Min.: 1
Mult.: 1

Signal Conditioning