Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 8x20mm LS3.5mm 924In Stock
2,000Expected 2026/07/23
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 8x20mm LS 5.0mm 1,925In Stock
1,000Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 1,000

1500 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 10x16mm LS5mm 335In Stock
2,000Expected 2026/06/18
Min.: 1
Mult.: 1

1800 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 10x16mm LS 5.0mm 580In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

1800 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS5mm 668In Stock
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS 5.0mm 2,473In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10x25mm LS5mm 330In Stock
400Expected 2026/03/30
Min.: 1
Mult.: 1

2700 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10x25mm LS 5.0mm 952In Stock
Min.: 1
Mult.: 1
Reel: 500

2700 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm 1,903In Stock
2,000Expected 2026/03/27
Min.: 1
Mult.: 1

330 uF 6.3 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS 5.0mm 3,707In Stock
2,000Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 6.3 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3300uF 20% L/S=5mm 1,267In Stock
2,000Expected 2026/03/26
Min.: 1
Mult.: 1

3300 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3300uF 20% L/S=5mm 1,439In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3900uF 12x20mm LS5mm 424In Stock
Min.: 1
Mult.: 1

3900 uF 6.3 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3900uF 12x20mm LS 5.0mm 315In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 uF 6.3 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3volt 470uF 6x11mm LS:5mm Ammo Crimp 5,165In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470UF 6.3V 3,379In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS 5.0mm 16In Stock
1,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 500

4700 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 5600uF 12x30mm LS5mm 206In Stock
Min.: 1
Mult.: 1

5600 uF 6.3 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 6800uF 16x20mm LS7.5mm 10In Stock
Min.: 1
Mult.: 1

6800 uF 6.3 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS3.5mm 3,814In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS 5.0mm 3,466In Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 16x25mm LS7.5mm 33In Stock
Min.: 1
Mult.: 1

8200 uF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 16x25mm LS 7.5mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

8200 uF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS 5.0mm 3,203In Stock
2,000Expected 2026/09/17
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 10 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm 1,143In Stock
2,000Expected 2026/08/13
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Bulk