Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm 2,042In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15mm LS3.5mm 4,226In Stock
2,400Expected 2026/05/01
Min.: 1
Mult.: 1

1000 uF 10 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM 5,124In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 10 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 150uF 5x11mm LS2mm 2,329In Stock
800Expected 2026/06/26
Min.: 1
Mult.: 1

150 uF 10 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 150uF 5x11mm LS 5.0mm 6,551In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 10 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS5mm 2,229In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS 5.0mm 177In Stock
2,000Expected 2026/07/09
Min.: 1
Mult.: 1
Reel: 500

1500 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 8x20mm LS3.5mm 1,637In Stock
2,800On Order
Min.: 1
Mult.: 1

1500 uF 10 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 8x20mm LS 5.0mm 2,279In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 uF 10 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 10x20mm LS5mm 161In Stock
2,600On Order
Min.: 1
Mult.: 1

1800 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 10x20mm LS 5.0mm 1,193In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 220uF 6.3x11.2mm LS2.5mm 1,006In Stock
2,000Expected 2026/04/16
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 220uF 6.3x11.2mm LS 5.0mm 2,287In Stock
2,000Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 10 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10x25mm LS5mm 1,534In Stock
2,000Expected 2026/05/21
Min.: 1
Mult.: 1

2200 uF 10 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10x25mm LS 5.0mm 1,756In Stock
2,000Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 500

2200 uF 10 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 270uF 20% L/S=5mm 5,714In Stock
Min.: 1
Mult.: 1
Reel: 2,000

270 uF 10 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3300uF 12x20mm LS5mm 266In Stock
1,400On Order
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3300uF 12x20mm LS 5.0mm 879In Stock
500Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 500

3300 uF 10 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 12x25mm LS5mm 449In Stock
Min.: 1
Mult.: 1

3900 uF 10 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 12x25mm LS 5.0mm 913In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 uF 10 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=3.5mm 3,562In Stock
4,000Expected 2026/06/26
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 12x30mm LS5mm 2In Stock
300Expected 2026/04/30
Min.: 1
Mult.: 1

4700 uF 10 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm 348In Stock
Min.: 1
Mult.: 1

4700 uF 10 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 12x35mm LS5mm 135In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS 5.0mm 5,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape