Panasonic EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 8,660In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 321 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 20% 29In Stock
500Expected 2026/09/17
Min.: 1
Mult.: 1
: 250

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 862In Stock
Min.: 1
Mult.: 1
10 uF 400 VDC Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 580In Stock
Min.: 1
Mult.: 1
: 250

68 uF 160 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160VDC 133In Stock
500Expected 2026/08/27
Min.: 1
Mult.: 1

100 uF 160 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160VDC 170In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200VDC 1,800In Stock
1,000Expected 2026/09/24
Min.: 1
Mult.: 1

68 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 871In Stock
Min.: 1
Mult.: 1
: 250

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 24,026In Stock
17,600Expected 2026/12/04
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 11,922In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10vOLTS 100 uF 8X10 800uF 30X40mm 3,212In Stock
4,000Expected 2027/02/25
Min.: 1
Mult.: 1
: 2,000

100 uF 10 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200 1,649In Stock
2,000Expected 2027/03/01
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10VOLTS 220 uF 0.2 AEC-Q200 4,070In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 633In Stock
600Expected 2026/12/24
Min.: 1
Mult.: 1

2.2 mF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 540 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 299In Stock
1,000Expected 2026/10/22
Min.: 1
Mult.: 1

3.3 mF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 802 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 71In Stock
2,000Expected 2026/11/19
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 2,301In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 1,351In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 9,677In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 3,225In Stock
Min.: 1
Mult.: 1

1 mF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 2,287In Stock
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200 596In Stock
Min.: 1
Mult.: 1

2.2 mF 16 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 706 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 154In Stock
1,000Expected 2027/02/25
Min.: 1
Mult.: 1

1 mF 25 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 498 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 4,709In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 1,755In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial EB AEC-Q200