Panasonic ERTJ Series Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 141,189In Stock
Min.: 1
Mult.: 1
: 15,000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 75,161In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 2,200In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 2.2 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 68Ohms 5% THERMISTOR NTC 9,946In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2800 K 68 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 9,749In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 100 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 2,359In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 4250 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47Ohms 5% THERMISTOR NTC 25,035In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2750 K 47 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor 20,587In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor 69,275In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3410 K 2 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 29,379In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 4100 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 82,891In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2750 K 22 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 1% THERMISTOR NTC 109,359In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 54,170In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 1% THERMISTOR NTC 117,301In Stock
160,000Expected 2026/07/16
Min.: 1
Mult.: 1
: 4,000

ERTJ 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% 29,934In Stock
88,000On Order
Min.: 1
Mult.: 1
: 4,000

ERTJ 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor 30,569In Stock
44,000Expected 2026/07/02
Min.: 1
Mult.: 1
: 4,000

ERTJ 3650 K 1 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22KOhms 5% THERMISTOR NTC 110,180In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 4250 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 1% THERMISTOR NTC 42,490In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 4330 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 95,264In Stock
135,000Expected 2026/06/11
Min.: 1
Mult.: 1
: 15,000

ERTJ 3380 K 10 kOhms 33 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 11,080In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2800 K 100 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100Ohms 5% THERMISTOR NTC 8,521In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2800 K 100 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 150Ohms 5% THERMISTOR NTC 24,137In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2800 K 150 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4,213In Stock
10,000Expected 2026/07/09
Min.: 1
Mult.: 1
: 10,000

ERTJ 2750 K 22 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 15,833In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 2750 K 33 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33Ohms 5% THERMISTOR NTC 1,615In Stock
10,000Expected 2026/09/15
Min.: 1
Mult.: 1
: 10,000

ERTJ 2750 K 33 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel