TDK B78476A Series Audio Transformers / Signal Transformers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT 800In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 10/100 Base-T PoE 13.64 mm 11.94 mm 6.22 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT 5,526In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 12.7 mm 7.11 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 992In Stock
700Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 700In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 508In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 1000 Base-T 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE 456In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 4In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT 306In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Dual 1000 Base-T 27.69 mm 7.29 mm 8.41 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT
4,245On Order
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 13.1 mm 6.1 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 1000 Base-T PoE 27.81 mm 12.19 mm 7.24 mm B78476A Reel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 400

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Single 10/100 Base-T 14.81 mm 11.7 mm 5.15 mm B78476A Reel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE 28.1 mm 11.9 mm 5.5 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 10/100 Base-T PoE 27.81 mm 12.19 mm 7.24 mm B78476A Reel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 350
Reel: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Single 1000 Base-T PoE 17.6 mm 12.1 mm 5.7 mm B78476A Reel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 350
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.6 mm 12.1 mm 5.7 mm B78476A Reel