Taoglas Stream Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Taoglas Antennas Stream MA231 3in1 GPS/GLONASS/GALILEO 4G/3G/2G Wi-Fi Adhesive Mount Antenna 50In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 1.3 dBi, 2.9 dBi 50 Ohms 2, 2, 3 - 40 C + 85 C 3 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male Galileo, GLONASS, GPS 200.5 mm 66.5 mm 9 mm IP67 CFD-200, RG-174 Stream Bulk
Taoglas Antennas 2in1 GPS & 2G/3G/4G Adhesive Mnt Fakra Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas Flat Bar 700 MHz 2.2 GHz Cellular (NBIoT, LTE) GPS Module I-Bar 50 Ohms 2.2, 3.3, 3.6 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male GPS, Galileo, LTE, GSM, UMTS 200.5 mm 66.5 mm 9 mm IP67 CFD-200, RG-174 Stream Bulk
Taoglas Antennas Stream MA230 3in1 GPS/GLONASS/Galileo 4G/3G/2G Wi-Fi Adhesive Mount Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas GLONASS, GPS WiFi Module I-Bar 50 Ohms - 40 C + 85 C MIMO 3 Band Adhesive Mount SMA Male, RP-SMA Male SMA Male, RP-SMA Male GNSS, LTE, WiFi 200 mm 66 mm 9 mm IP67 CFD-200, RG-174 Stream Bulk