RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5,477
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD 1800nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.8 uH 10 % 290 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 2200nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

2.2 uH 10 % 280 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 2700nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

2.7 uH 10 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 3300nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

3.3 uH 10 % 250 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 3900nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

3.9 uH 10 % 240 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 4700nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

4.7 uH 10 % 230 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 5600nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

5.6 uH 10 % 230 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 6800nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

6.8 uH 10 % 210 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 8200nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

8.2 uH 10 % 168 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 100nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

100 nH 5 % 980 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 120nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

120 nH 5 % 920 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

150 nH 5 % 870 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 180nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

180 nH 5 % 830 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 220nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

220 nH 5 % 790 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 270nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

270 nH 5 % 730 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

330 nH 5 % 680 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

390 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 470nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

470 nH 5 % 610 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 560nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

560 nH 5 % 460 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 680nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

680 nH 5 % 420 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 820nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

820 nH 5 % 350 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

10 uH 10 % 320 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

100 uH 10 % 145 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

1 mH 10 % 55 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

12 uH 10 % 300 mA SMD/SMT + 85 C AEC-Q200