5.825 GHz Antennas

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 5in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBi, - 1.5 dBi, 3.6 dBi, 4.5 dBi, 4.4 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
Amphenol RF Antennas External Antenna, 2400-2500MHz;5150-5825MHz Non-Stocked
Min.: 1,440
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 5.7 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector RP-SMA Male IP65 Bulk
Amphenol RF Antennas External Antenna, 2400-2500MHz;4900-5825MHz Non-Stocked
Min.: 1,000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 6 dBi 50 Ohms 1 W - 30 C + 70 C Dipole 2 Band Connector N-Type Male Bulk
Amphenol RF Antennas Dual Band Embedded RF Antenna Cellular NBIot 2400-2500 / 5150-5825 MHz 2 Watts Non-Stocked
Min.: 5,000
Mult.: 1

Multiprotocol Antennas PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz WiFi Chip Rectangular 1.6 dBi, 2.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh 3.2 mm 1.6 mm 0.5 mm Bulk
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
ABRACON Antennas 698-2690 MHZ DUALBAND RG174 Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 20

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.825 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GLONASS, GPS WiFi IoT Module Round 3 dBi, 28 dB, 2 dBi 50 Ohms 2.0, 2.5, 3.0 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 53 mm IP67 3 M RG174 x 3, LMR100 x 2 AEAC Bulk
Pulse Electronics W1044
Pulse Electronics Antennas Wireless - External, Indoor Portables Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.825 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Bulk