5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 15uH 20% SMD 1240 501In Stock
4,000Expected 2027/01/25
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 15 uH 20 % 3.5 A 47 mOhms 3.2 A - 40 C + 125 C 22 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1240 38In Stock
2,400On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 150 uH 10 % 1.1 A 440 mOhms 1.05 A - 40 C + 125 C 12 7.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1240 38In Stock
1,600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 18 uH 20 % 3.2 A 55 mOhms 3 A - 40 C + 125 C 14 20 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1240 280In Stock
800Expected 2026/09/09
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 180 uH 10 % 980 mA 550 mOhms 950 mA - 40 C + 125 C 12 7 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 30% SMD 1240 284In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 1.5 uH 30 % 9.2 A 9.5 mOhms 9 A - 40 C + 125 C 80 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.4uH 30% SMD 1240 23In Stock
800Expected 2027/01/14
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 2.4 uH 30 % 8 A 11.5 mOhms 7.8 A - 40 C + 125 C 54 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1240 1,302In Stock
1,600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 33 uH 20 % 2.3 A 97 mOhms 2.1 A - 40 C + 125 C 19 15 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1240 66In Stock
800Expected 2026/12/16
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 330 uH 10 % 750 mA 950 mOhms 750 mA - 40 C + 125 C 5.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.9uH 30% SMD 1240 812In Stock
2,400Expected 2026/09/28
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 3.9 uH 30 % 6.35 A 15 mOhms 6.2 A - 40 C + 125 C 14 39 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1240 1,714In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 470 uH 10 % 620 mA 1.35 Ohms 600 mA - 40 C + 125 C 12 4.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% SMD 1240 954In Stock
1,600Expected 2026/10/15
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 4.7 uH 20 % 6 A 18 mOhms 5.6 A - 40 C + 125 C 33 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1240 911In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 56 uH 20 % 1.8 A 170 mOhms 1.65 A - 40 C + 125 C 16 12 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% SMD 1240 749In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 5.6 uH 20 % 5.4 A 20 mOhms 5.1 A - 40 C + 125 C 14 35 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1240 5In Stock
3,200On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 68 uH 20 % 1.5 A 200 mOhms 1.5 A - 40 C + 125 C 19 11 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1240 150In Stock
800Expected 2026/12/03
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 820 uH 10 % 450 mA 2.4 Ohms 420 mA - 40 C + 125 C 3.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 20% SMD 1240 516In Stock
1,600Expected 2026/08/03
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 8.2 uH 20 % 4.5 A 27 mOhms 4.3 A - 40 C + 125 C 32 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1260 565In Stock
600Expected 2027/04/15
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 120 uH 10 % 1.65 A 210 mOhms 1.65 A - 40 C + 125 C 26 5.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1260 1,015In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 4.2 A 36 mOhms 3.9 A - 40 C + 125 C 28 15.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1260 1,477In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 180 uH 10 % 1.4 A 320 mOhms 1.4 A - 40 C + 125 C 26 4.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 30% SMD 1260 311In Stock
600Expected 2027/02/23
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 uH 30 % 9.4 A 7.8 mOhms 10 A - 40 C + 125 C 26 100 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 30% SMD 1260 598In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1.5 uH 30 % 8.8 A 9.5 mOhms 9.9 A - 40 C + 125 C 24 86 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1260 805In Stock
5,400Expected 2027/01/14
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 22 uH 20 % 4 A 43 mOhms 3.7 A - 40 C + 125 C 29 13.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1260 563In Stock
6,600On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 220 uH 10 % 1.38 A 380 mOhms 1.3 A - 40 C + 125 C 22 4.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1260 2,634In Stock
2,400Expected 2026/08/12
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 27 uH 20 % 3.6 A 45 mOhms 3.3 A - 40 C + 125 C 26 12.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1260 743In Stock
1,200Expected 2026/10/29
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 1.3 A 450 mOhms 1.2 A - 40 C + 125 C 20 3.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel