VDRS Series Varistors

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D1200A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A130VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A150VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A230VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape