NTC Thermistors - NTC

Results: 5,082
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% GLASS COATED 186In Stock
Min.: 1
Mult.: 1

GP 4040 K 100 kOhms 1 % PCB Mount Radial - 40 C + 300 C 0.039 in 1.11 in 0.039 in 0.11 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC assembly, oil temperature PPS mold, 0.111K/2.5% at 145C, 3528K 913In Stock
Min.: 1
Mult.: 1

NTCDP 3528 K 111 Ohms 30 mW 2.5 % Off-Board Wire Lead - 40 C + 150 C 9.46 mm 210 mm 31.55 mm 9.5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 37,363In Stock
Min.: 1
Mult.: 1
: 10,000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K J62 B-3650 6,717In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 3635 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1,109In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 3 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 740In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TE Connectivity / Measurement Specialties GB1074U-3-0
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors GLASS BEAD THERMISTOR 100In Stock
Min.: 1
Mult.: 1

3480 K 10.7 kOhms 3 % PCB Mount Radial - 50 C + 300 C Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K 891In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 3% 3490K Low B AUTO GRADE 9,971In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 24,856In Stock
Min.: 1
Mult.: 1
: 15,000

NCP 4250 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8, 10k/3%, 3400K 358In Stock
Min.: 1
Mult.: 1

NTCD 3400 K 10 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance 434In Stock
Min.: 1
Mult.: 1
No
MC65 5000 K 5 kOhms 500 uW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 840In Stock
Min.: 1
Mult.: 1
TK95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50 OHM 10% Radial Disc 2,208In Stock
Min.: 1
Mult.: 1
RL 3468 K 50 Ohms 7.5 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 9.4 mm 38 mm 9.4 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm +/-.1C Epoxy Interchangeable Chi 389In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30kOhms see data sheet for tolerance 318In Stock
Min.: 1
Mult.: 1
No
MC65 30000 K 30 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 1,616In Stock
Min.: 1
Mult.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 498In Stock
Min.: 1
Mult.: 1
LC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500In Stock
Min.: 1
Mult.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC 1206 150 Ohm 5% 1,203In Stock
Min.: 1
Mult.: 1
: 3,000

NC20 3910 K 150 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC - THERMISTOR 2,874In Stock
Min.: 1
Mult.: 1

ND0x 3630 K 1.5 kOhms 250 mW 10 % PCB Mount Radial - 55 C + 150 C 3.5 mm 38.5 mm 3.5 mm 3 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1,814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Honeywell NTC (Negative Temperature Coefficient) Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC 37In Stock
Min.: 1
Mult.: 1

112 3518 K 1 kOhms 400 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm 9.6 mm 1.14 mm 1.14 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 504In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 4amps Clinch Short Lead 36In Stock
400Expected 2026/10/16
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk