AEAC Series Antennas

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 50 Ohms 1.5, 2, 2 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz Telematics, Smart Meter, Transportation, Remote Monitoring, M2M 59 mm 52 mm 15 mm RG-174 x 3 AEAC Bulk
ABRACON Antennas SDARS External Satellite Magnetic Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.32 GHz 2.345 GHz 3 dBi 25 MHz 0 C + 85 C 1 Band Adhesive Mount Connector SMA 35.8 mm 15.1 mm IP67 RG-174 AEAC Bulk