ERTJ Series Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1% 17,625In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 14,115In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 5,581In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% 7,591In Stock
10,000Expected 2026/06/11
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 10kOhms 1% NTC Thermistor 11,371In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3900 K 10 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 13,854In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3900 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 33kOhms 2% NTC Thermistor 7,987In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4050 K 33 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% 17,670In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4100 K 47 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% 7,548In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4100 K 47 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 14,595In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4100 K 47 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 14,663In Stock
20,000Expected 2026/06/05
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 1% NTC Thermistor 5,504In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4300 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 100Kohms 1% B(25/50) 4250K+/-1% 1,979In Stock
10,000Expected 2026/07/09
Min.: 1
Mult.: 1
: 10,000

ERTJ 4300 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 100Kohms 3% B(25/50) 4250K+/-1% 10,795In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4300 K 100 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402, 100KOhms+/-5%, B25/50=4250K+/-2%, Paper Tape 440In Stock
10,000Expected 2026/06/11
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 100 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 5,185In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 15 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 19,616In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 22 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22KOhms 5% THERMISTOR NTC 15,082In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4250 K 22 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 12,805In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4300 K 6.8 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 1% R25/50=4301 to 4400K 13,246In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4330 K 100 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 10,515In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 1 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 1KOhms 5% THERMISTOR NTC 31,783In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 1 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-1% AEC-Q200 8,571In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4485 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-3% AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4485 K 100 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 2.0KOhms 5% THERMISTOR NTC 16,843In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 2 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel