R46 Series Safety Capacitors

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275volts 1uF 10% 19In Stock
360Expected 2026/12/25
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=37.5mm 416In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R46 Bulk
KEMET Safety Capacitors .33uF 275volts 20% 2,998In Stock
7,000Expected 2026/09/18
Min.: 1
Mult.: 1
Max.: 2,000

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC
601Expected 2026/12/04
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
434Expected 2026/08/19
Min.: 1
Mult.: 1
: 217

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 1.5uF 20% X2 22.5mm
600Expected 2026/08/14
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 Bulk
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC .47uF 10% LS=27.5mm Non-Stocked Lead-Time 36 Weeks
Min.: 2,448
Mult.: 816

0.47 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 Bulk
KEMET Safety Capacitors 310V 1uF 10% LS=27.5mm Non-Stocked Lead-Time 36 Weeks
Min.: 1,680
Mult.: 560

1 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 0.56 uF 0.2 275 VAC 560 VDC Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.56 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 0.68 uF 10% 275 VAC 560 VDC Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.68 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 1 uF 0.2 275 VAC 560 VDC Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 Bulk
KEMET Safety Capacitors 1 UF 275 VAC 560 VDC Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 350

1 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1 U 275V Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 217

1 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 6.8uF 10% LS=27.5mm Non-Stocked Lead-Time 36 Weeks
Min.: 504
Mult.: 168

6.8 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% Non-Stocked
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.033uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.033 uF 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.033uF 20% Non-Stocked
Min.: 1
Mult.: 1

0.033 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% Non-Stocked
Min.: 1
Mult.: 1

0.047 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.1 uF 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.15 uF 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275volts 0.022uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.022 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275volts 0.033uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1,000
Mult.: 1,000

0.033 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

0.047 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 Bulk