TK Series Aluminium Electrolytic Capacitors - SMD

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 470UF 35V TK SMD 191In Stock
Min.: 1
Mult.: 1
: 125

470 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 100V TK SMD 21In Stock
375Expected 2027/01/21
Min.: 1
Mult.: 1
: 125

220 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 19 mm 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series 23In Stock
250On Order
Min.: 1
Mult.: 1
: 125

330 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 47UF 100V TK SMD 809In Stock
Min.: 1
Mult.: 1
: 200

47 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 250 mA 420 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1500UF 10V TK SMD 547In Stock
Min.: 1
Mult.: 1
: 200

1.5 mF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 13.5 mm 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 3300UF 10V TK SMD 226In Stock
Min.: 1
Mult.: 1
Max.: 125
: 125

3.3 mF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1000UF 16V TK SMD 212In Stock
Min.: 1
Mult.: 1
: 200

1 mF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1000UF 25V TK SMD 23In Stock
Min.: 1
Mult.: 1
: 125

1 mF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 680UF 25V TK SMD 166In Stock
Min.: 1
Mult.: 1
: 200

680 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 13.5 mm 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 680UF 50V TK SMD 24In Stock
250Expected 2027/08/26
Min.: 1
Mult.: 1
: 125

680 uF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour 20 % 900 mA 150 mOhms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 80V TK SMD 273In Stock
Min.: 1
Mult.: 1
: 125

220 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 300 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 470UF 35V TK SMD 1,445In Stock
4,200Expected 2027/01/21
Min.: 1
Mult.: 1
Max.: 200
: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 50V TK SMD
3,738Expected 2026/12/24
Min.: 1
Mult.: 1
: 200

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 230 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 63V TK SMD
2,343On Order
Min.: 1
Mult.: 1
Max.: 200
: 200

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 260 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 63V TK SMD
799On Order
Min.: 1
Mult.: 1
: 200

100 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 260 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 470UF 63V TK SMD
625On Order
Min.: 1
Mult.: 1
: 125

470 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 500 mA 180 mOhms - 40 C + 125 C 17 mm 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 470UF 80V TK SMD
375Expected 2027/02/25
Min.: 1
Mult.: 1
Max.: 125
: 125

470 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series
250Expected 2026/12/24
Min.: 1
Mult.: 1
: 125

1 mF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 100V TK SMD
750On Order
Min.: 1
Mult.: 1
: 125

100 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 300 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 2200UF 16V TK SMD
875On Order
Min.: 1
Mult.: 1
Max.: 125
: 125

2.2 mF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 80V TK SMD
350Expected 2027/07/09
Min.: 1
Mult.: 1
Max.: 200
: 200

100 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 250 mA 420 mOhms - 40 C + 125 C 13.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1000UF 10V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 200

1 mF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 10V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 10V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 3300UF 10V TK SMD Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 125

3.3 mF 10 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel