ED Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

100 uF 200 VDC 16 mm 25 mm 7.5 mm 10000 Hour 20 % 1.3 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 200volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

22 uF 200 VDC 10 mm 20 mm 5 mm 8000 Hour 20 % 600 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

68 uF 200 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1 A - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 200volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

82 uF 200 VDC 16 mm 20 mm 7.5 mm 10000 Hour 20 % 1.1 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

100 uF 250 VDC 18 mm 25 mm 7.5 mm 10000 Hour 20 % 1.5 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

33 uF 250 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 710 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

47 uF 250 VDC 16 mm 20 mm 7.5 mm 10000 Hour 20 % 990 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 250volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

68 uF 250 VDC 16 mm 20 mm 7.5 mm 10000 Hour 20 % 1 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 250volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

82 uF 250 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 250volts AEC-Q200 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

82 uF 250 VDC 16 mm 25 mm 7.5 mm 10000 Hour 20 % 1.2 A - 25 C + 105 C Radial ED AEC-Q200 Reel
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 250volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

82 uF 250 VDC 18 mm 20 mm 7.5 mm 10000 Hour 20 % 1.2 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 350volts AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

10 uF 350 VDC 10 mm 20 mm 5 mm 8000 Hour 20 % 350 mA - 25 C + 105 C Radial ED AEC-Q200 Reel
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

22 uF 350 VDC 12.5 mm 20 mm 5 mm 10000 Hour 20 % 480 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 350volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

68 uF 350 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.1 A - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 15uF 450volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

15 uF 450 VDC 12.5 mm 25 mm 5 mm 10000 Hour 20 % 560 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

33 uF 450 VDC 18 mm 25 mm 7.5 mm 10000 Hour 20 % 850 mA - 25 C + 105 C Radial ED AEC-Q200 Reel
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 50

33 uF 450 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 850 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160V 105C 20% Non-Stocked
Min.: 1
Mult.: 1

100 uF 160 VDC 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200V 105C 20% Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

47 uF 200 VDC 12.5 mm 20 mm 5 mm 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350V 105C 20% Non-Stocked
Min.: 1
Mult.: 1

33 uF 350 VDC 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 350V 105C 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

68 uF 350 VDC 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 350V 105C 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

82 uF 350 VDC 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk