HF Choke RF inductors - Leaded

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=8.2 H Rated Current=0.69A, Axial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Axial 8.2 uH 10 % 690 mA 640 mOhms - 55 C + 125 C 65 Standard PCB Mount 9.2 mm 4 mm B78108S Ammo Pack
TDK RF inductors - Leaded 1.5uH 570mA 0.3ohms Non-Stocked

HF Choke Axial Unshielded 1.5 uH 10 % 570 mA 300 mOhms - 55 C + 125 C 40 150 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite B78108T Reel
TDK RF inductors - Leaded 22uH 170mA 3.2ohms Non-Stocked

HF Choke Axial 22 uH 10 % 170 mA 3.2 Ohms 60 30 MHz Standard PCB Mount 9.2 mm B78108T Reel
TDK RF inductors - Leaded HF CHOKE 1,0 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 1 uH 5 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1.0UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial 1 uH 5 % 320 mOhms Standard B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1 H Rated Current=1.2A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 1 uH 10 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF CHOKE 10,0 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 10 uH 5 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 10UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=0.68A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 100UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 70 5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 100UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 70 5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 12UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 12 uH 10 % 650 mA 550 mOhms - 55 C + 125 C 70 30 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 15.0UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial 15 uH 5 % 320 mOhms Standard 11.5 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 15UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 150.0UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 150 uH 5 % 280 mA 2.8 Ohms - 55 C + 125 C 70 4.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1500UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1500UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=18 H Rated Current=0.58A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 18 uH 10 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.27A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.27A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial 180 uH 5 % 270 mA - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 1800 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 1.8 mH 5 % 95 mA 26 Ohms - 55 C + 125 C 50 1.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 22.0UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 22 uH 10 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=22 H Rated Current=0.56A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial Unshielded 22 uH 10 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.25A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

HF Choke Radial 220 uH 5 % 250 mA - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 270 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

HF Choke Radial Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel