WLAN Antennas

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas MultibndCellularWiFi FlexAnt CBL 200mm 753In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.3 dBi, 2.9 dBi, 3.5 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 200 mm Coax 146185
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1 7,750In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Molex Antennas MultibndCellularWiFi FlexAnt LGTH 50mm 1,412In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.6 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 50 mm Coax 146185
Taoglas Antennas 850/900/1700/1800/ /2100MHz 1.13 402In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
Molex Antennas MultibndCellularWiFi FlexAnt CBL 100mm 1,655In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.5 dBi, 3.2 dBi, 4 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 100 mm Coax 146185
TE Connectivity Antennas Dir,LogPer,18in,NF 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Cellular (NBIoT, LTE) WLAN Periodic Directional 9 dBi 50 Ohms 1.5:1 - 45 C + 70 C 1 Band Bracket Mount Connector N Female 883 MHz, 2.105 GHz WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight 15.5 in 10.5 in 2.75 in
Molex Antennas MultibndCellularWiFi FlexAnt CBL 300mm 450In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.1 dBi, 2.6 dBi, 3 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 300 mm Coax 146185
TE Connectivity Antennas Dipol,RDuck,Fixed,NM 246In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5


TE Connectivity Antennas Dipol,RDuck,FIXED,NM 63In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
CEL RAC00024-R
CEL Antennas 2.4GHz 3,145In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
L-Com Antennas ANTOMNI 900MHz 6dBi 10In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM, GSM WLAN Whip 6 dBi 50 Ohms 1.6:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N-Type Female 900 MHz 8.5 in 585 mm Passive
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 70In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 72In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
Siretta Antennas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 5M RG174 CABLE 47In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS WLAN ISM Module Puck 2 dBi, 2 dBi, 1 dBi, 1 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Applications, Satellite Application 14.5 mm 5 M RG174 Bulk
TE Connectivity Antennas Dipol,RDuck,Fixed,SM AM 266In Stock
180Expected 2026/07/20
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
L-Com Antennas ANTOMNI 900MHz 8dBi 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM, GSM WLAN Whip 8 dBi 50 Ohms 1.6:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N-Type Female 900 MHz 57.3 in Passive
L-Com Antennas ANTSS YAGI 900MHz 13dBi 4In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz ISM, GSM WLAN Whip 13 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N-Type Female 900 MHz 57 in Passive
Ezurio Antennas EMBED,Nblade,100MM,D1.13 2.4/4.9GHz,MHF4L 48In Stock
200Expected 2026/07/14
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 3.19 dBi, 4.1 dBi, 4.35 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.25 GHz, 5.8 GHz 2 in 0.65 in 100 mm RF1.13 Nanoblade Bulk

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM, RFID Whip Straight with Base 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 311 mm LMR100 MIKE 2A Bulk
Ezurio Antennas EMBED,Assy,185MM,UFL 802.11ABG,2dBi,Flex 317In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2.8 dBi, 3.4 dBi 50 Ohms 2:1 - 35 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.387 GHz 185 mm RF1.13 Mini Nanoblade Flex Bulk
TE Connectivity Antennas Dipol,RDuck,Fixed,RS MAM 41In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity Antennas OMNI,Ph,4.9-6.0GHz 22In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 6 GHz 5G WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 5.4 GHz Wireless Applications 2.7 in IP67 Phantom
TE Connectivity Antennas OMNI,DB,PH,806-1710 22In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS GPS WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi 50 Ohms 2:1, 2:1 100 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector N Female 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz Urban Canyons, Rural Drop Off Areas 5.84 cm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
Siemens Antennas SIMATIC NET, IWLAN RCOAX,Ant793-4MN 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WLAN Antenna 5.15 GHz 5.85 GHz WLAN 6 dB 50 Ohms 2 - 40 C + 70 C 1 Band Screw Connector N Female 5 GHz 30 mm 78.7 mm IP65 SIMATIC NET