05D Series Varistors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4,717In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1,669In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 656In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 895In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1,895In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2,618In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1,476In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2,734In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1,933In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1,480In Stock
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 7mm 943In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 2 J 2800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 1.2KA MOV Disc 7mm 1,210In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4,000Expected 2026/12/22
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 200V 1.2KA, Bulk 3In Stock
4,000Expected 2027/01/26
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 400 A 6.5 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 290In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 7mm 2,558In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 900 mJ 2800 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 270V 1.2KA, Bulk 526In Stock
4,000Expected 2026/08/31
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 7 mm 400 A 8.5 J 185 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1,914In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 360V 1.2KA, Bulk 474In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 400 A 10 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 39V 0.1KA, Bulk 3,007In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 80 V 5 mm 100 A 900 mJ 640 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 2,518In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 856In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 1.2KA MOV Disc 7mm 64In Stock
2,000Expected 2026/09/18
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk