HTC Series Thick Film Resistors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
IRC / TT Electronics Thick Film Resistors - SMD 1206 100ohm 1% Non-Stocked
Reel HTC 100 Ohms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in)
IRC / TT Electronics Thick Film Resistors - SMD 1206 10ohm 1% Non-Stocked

Reel HTC 10 Ohms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in)
IRC / TT Electronics Thick Film Resistors - SMD 1206 1Kohm 1% Non-Stocked

Reel HTC 1 kOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in)
IRC / TT Electronics Thick Film Resistors - SMD 1206 200Kohm 1% Non-Stocked Lead-Time 23 Weeks

Reel HTC 200 kOhms 200 mW (1/5 W) 0.01 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) High Temperature Wrap-Around Termination
IRC / TT Electronics Thick Film Resistors - SMD 1206 499ohm 1% Non-Stocked

Reel HTC 499 Ohms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in)
IRC / TT Electronics Thick Film Resistors - SMD 1206 51.1Kohm 1% Non-Stocked

Reel HTC 51.1 kOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 200 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in)
IRC / TT Electronics Thick Film Resistors - SMD 2512 100Kohm 1% Non-Stocked
Reel HTC 100 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 200 C 500 V 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in)
IRC / TT Electronics Thick Film Resistors - SMD 2512 100ohm 1% Non-Stocked
Reel HTC 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 200 C 500 V 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in)
IRC / TT Electronics Thick Film Resistors - SMD 2512 1Mohm 1% Non-Stocked

Reel HTC 1 MOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 200 C 500 V 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in)
IRC / TT Electronics Thick Film Resistors - SMD 2512 30Kohm 1% Non-Stocked

Reel HTC 30.1 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 200 C 500 V 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in)