TransGuard Varistors

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 7,716In Stock
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V 1,750In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8,320In Stock
Min.: 1
Mult.: 1
: 4,000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 9,892In Stock
Min.: 1
Mult.: 1
: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 8,507In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 23,319In Stock
Min.: 1
Mult.: 1
: 4,000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18,987In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 16,163In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V 72,600In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6,952In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 14,899In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 11,785In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V 1,074In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 517In Stock
1,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 6,314In Stock
Min.: 1
Mult.: 1
: 4,000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 608In Stock
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V 1,650In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 880In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1300 pF - 55 C + 125 C Reel, Cut Tape