Automotive Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 15,575In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
RF Solutions ANT-GPSPUKS
RF Solutions Antennas GPS RUGGED PUCK ANTENNA 7In Stock
15On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Puck 50 Ohms - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz Automotive 24 mm 3 M RG174
IoT Antennas Antennas RF Antenna Internal UWB PCB 6.2-8.5GHz Non-Stocked
Min.: 1,000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz Non-Stocked
Min.: 1,000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape