3 mm Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144In Stock
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
Molex Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm 8,898In Stock
Min.: 1
Mult.: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
Ignion Antennas 2400-10600MHz 21,797In Stock
45,000Expected 2026/07/13
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Molex Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS 6,195In Stock
Min.: 1
Mult.: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi/BT Ceramic 1,456In Stock
1,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel