TE Connectivity Antennas

Results: 1,619
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas Ant, HCF, Cell/Satcom, SMAM 36In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
TE Connectivity Antennas 400-430MHz Baton, 6.0dBi, 1.8m 5In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity / Linx Technologies Antennas WiFi7, WiFi6E, WiFi6 flexible adhesive antenna (FPC), 100 mm long 1.13 mm coax, MHF4 connector 277In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.7 dBi 50 Ohms 2.4 2 W - 40 C + 80 C Dipole 3 Band Connector MHF4 2.4 GHz, 5 GHz, 6 GHz 42 mm 12 mm 0.2 mm 1.13 mm Coaxial Cable FPC Bulk
TE Connectivity Antennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS 4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 698 MHz 6 GHz LTE WiFi 6.6 dBi 50 Ohms 2.5 30 W - 40 C + 85 C 6 Band Panel Mount Connector SMA-Male Remote Monitoring 179 mm 63 mm 48 mm IP67 RG-174 D2D
TE Connectivity Antennas PCB Ant 2479240-1 WITH EVB ASSY 25In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 151 mm 105 mm 25.9 mm 698-3800
TE Connectivity / Linx Technologies Antennas ANTENNA, 5GL CW-HW TYPE WHIP -SMA 1,998In Stock
Min.: 1
Mult.: 1

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 3.1 dBi 50 Ohms 2.4:1 - 40 C + 85 C 1 Band Connector SMA 135.9 mm
TE Connectivity / Linx Technologies Antennas ISM FPC ANT HDP MHF 50mm 410-435 MHz 1,863In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 433 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF 427 MHz IoT Applications 50 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT HDP MHF4L 50mm 410-435 MHz 2,000In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 2 Band Adhesive Mount Connector MHF4L IoT Applications 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT VDP MHF 50mm 410-435 MHz 1,957In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT VDP MHF4L 50mm 410-435 MHz 1,998In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 24In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 24In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas 433 MHZ EXT ANT, SMA 1,366In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Terminal/Duck Antenna 423 MHz 443 MHz Cellular, NB-IoT Whip Fixed Right Angle - 6 dBi 50 Ohms 3.1:1 10 W - 30 C + 75 C 1 Band Chassis SMA Female SMA 47.3 m
TE Connectivity Antennas External Ant,. SMA, 423-443MHz 1,971In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 423 MHz 443 MHz Whip - 0.5 dB 50 Ohms 3:1 - 30 C + 75 C 1 Band Chassis Mount Connector SMA Female 50 mm Bulk
TE Connectivity Antennas Antenna 868/915 LPWA SMA GOLD 1,278In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 30 C + 75 C 1 Band Chassis Connector SMA-M 50.5 mm Bulk
TE Connectivity Antennas Antenna RA 868/915 LPWA SMA GOLD 1,968In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Chassis Connector SMA-M 48 mm 50.5 mm Bulk
TE Connectivity / Linx Technologies Antennas WHIP ANT, SMA-STRAIGHT, 617-5000MHz 927In Stock
Min.: 1
Mult.: 1

Indoor Antennas Wideband Antenna 617 MHz 5 GHz LTE 4.9 dBi 50 Ohms 1.8:1, 2.7:1, 3.1:1, 4.3:1, 5.8:1, 9.4:1 5 W - 30 C + 75 C 7 Band Panel Mount Connector SMA 50 mm
TE Connectivity / Linx Technologies Antennas WHIP ANT, SMA-RIGHT ANGLE, 617-5000MHz 943In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 5 GHz LTE 4.9 dBi 50 Ohms 1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1 5 W - 30 C + 75 C 7 Band Connector SMA 49 mm
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1 13x13 100 UFL 1,114In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF1 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1 13x13 100 MHF4 919In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF4 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk