TE Connectivity CMS Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Cable Type Series
TE Connectivity Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L 27In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
TE Connectivity Antennas omni,Iclng,30cm,NF 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Connector N Female CMS
TE Connectivity Antennas OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, Non-Stocked Lead-Time 1 Week
Min.: 30
Mult.: 30

Multiprotocol Antennas Indoor Antennas Passive Antenna 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Radio, IoT, ISM Module Panel 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi 50 Ohms 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 50 W - 30 C + 70 C 7 Band Ceiling Mount Connector N Female 450 MHz, 703 MHz, 883 MHz, 1415 MHz, 1945 MHz, 3520 MHz, 5150 MHz In-Building Systems 298 mm IP67 30 cm Coax CMS