Taoglas Ultima Series Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Height IP Rating Cable Type Series Packaging
Taoglas Antennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm 177In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 Mhz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5800 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking, Digital Signage, Smart Metering 30 mm IP67 3 M RG174, 3 M CFD200 Ultima Bulk
Taoglas Antennas Ultima MA530 2in1 Permanent Mount 2* Wi-Fi(including Wi-Fi 6) MIMO 178In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.5 dBi, 1.6 dBi 50 Ohms 3:1, 3:1 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety 19.6 mm IP67, IP69K RG174 x 2 Ultima Bulk
Taoglas Antennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 20 mm IP67 TGC-200 Ultima Bulk
Taoglas Antennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi 50 Ohms 3.5.0:1, 2 10 W - 40 C + 85 C MIMO 7 Band Direct / Permanent Mount SMA Male SMA Male GPS/GLONASS/Galileo, Cellular 29 mm IP67, IP69K CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas 617 MHz 5.925 GHz GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw Mount SMA Male SMA Male GPS, GLONASS, BeiDou, Galileo, Cellular 19.6 mm IP67 CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) NFC Module Dome 3 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male GSM, GPRS, CDMA, HSPA 19.6 mm IP67 TGC-200 Ultima Bulk