Waffle Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT PCB 4,710In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
KYOCERA AVX Antennas LTE/LPWA PCB SMA Con nector 1,029In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x 955In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi 50 Ohms 4 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.7 mm 1002649 Waffle
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 287In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
KYOCERA AVX Antennas External GPS GLONASS GNSS 129In Stock
1,380On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.575 GHz GPS Helical Stubby - 3 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 1.575 GHz Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders 34.93 mm IP68 EtherHelix Waffle
KYOCERA AVX Antennas GPS 25x25x4.5mm Cera mic Patch 24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle
KYOCERA AVX Antennas ISM 2.4GHz 18x18x4mm Ceramic Patch
1,000On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Patch Ceramic 3.83 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 2.4425 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4 mm 1003468 Waffle
KYOCERA AVX Antennas Glonass 25x25x4.5mm Ceramic Patch 20,050Factory Stock Available
Min.: 800
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 140mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
Min.: 1,440
Mult.: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Waffle
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 25x25 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Waffle