Phantom Antennas

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Height IP Rating Series
TE Connectivity Antennas OMNI,DB,Ph,806-1710 98In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 1.88 GHz Cellular (NBIoT, LTE), AMPS, DCS Whip Stubby 5.9 dBi, 4.2 dBi 50 Ohms 2:1 100 W 2 Band Direct / Permanent Mount Connector N Female 851 MHz, 1.795 GHz Indoor and Outdoor Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,SB,Ph,890-960MH z 135In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 10 W 1 Band NMO Mount Connector N Female 925 MHz Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 157In Stock
10On Order
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band NMO Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,B 47In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 490 MHz UHF Whip Stubby 3.6 dBi 50 Ohms 2.5:1 100 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications 86.3 mm IP67 Phantom
TE Connectivity Antennas 698-7125MHZ OMNI,PH,PMT 74In Stock
Min.: 1
Mult.: 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHZ 27In Stock
Min.: 1
Mult.: 1

617 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,Ph,4.9-6.0GHz 7In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 6 GHz 5G WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 5.4 GHz Wireless Applications 2.7 in IP67 Phantom


TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 35In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Straight 3.5 dBi, 5.5 dBi, 4.6 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 100 W - 40 C + 85 C 5 Band NMO Mount Connector NMO Connector 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz Cellular 3.65 cm IP67 TRA6927M3
TE Connectivity Antennas OMNI,Ph,NMO,902-928M HZ 12In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas 902 MHz 928 MHz Phantom
TE Connectivity Antennas OMNI,SB,PH,2400-2500 9In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Phantom
TE Connectivity Antennas OMNI,PH,NMO,150-168 3In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom
TE Connectivity Antennas OMNI,PH,NMO,150-168 3In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,B 20In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB UHF Phantom
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHZ 23In Stock
Min.: 1
Mult.: 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 18In Stock
20Expected 2026/03/25
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,W 11In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB UHF Phantom
TE Connectivity Antennas OMNI,Ph,NMO,806-866 MHz 14In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz 1 Band Phantom
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,4900-600 0MHZ 15In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 4.9 GHz 6 GHz 1 Band Phantom
TE Connectivity Antennas OMNI,Ph,PMT,806-866M HZ 16In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 866 MHz Phantom
TE Connectivity Antennas OMNI,Ph,2400-2500MHZ
353Expected 2026/04/16
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity Antennas OMNI,PH,NMO,410-430
258Expected 2026/05/06
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,806-960M Hz
20Expected 2026/04/27
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 1.88 GHz Cellular (NBIoT, LTE), AMPS, DCS Whip Stubby 5.9 dBi, 4.2 dBi 50 Ohms 2:1 100 W 2 Band NMO Mount Connector NMO Connector 851 MHz, 1.795 GHz Indoor and Outdoor Mobile Antennas 5.84 cm Phantom
TE Connectivity TRAB4103
TE Connectivity Antennas OMNI,PH,NMO,410-430
16On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz 430 MHz Phantom
TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 158Factory Stock Available
Min.: 20
Mult.: 20

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 698 MHz 1.71 GHz 2 Band Phantom